Filter Your Search
1 - 1 of 1 results
|
XE41-N66G-60.100MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 60.1 MHz | 10 % | 10 KOHM, 15 pF | 2.5 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 20 mA | 2.75 V | 2.25 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.31,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 8.89mm X 7.4mm X 4.19mm | XSIS ELECTRONICS INC | SMDIP4,.31,200 | compliant | Clock |