Filter Your Search
1 - 10 of 1,050 results
|
APXE100ARA121MF61G
United Chemi-Con Inc
|
$0.9000 | Yes | Transferred | 120 µF | 10 V | 2.53 A | 20 % | 2826 | 25 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PXE | 105 °C | -55 °C | 2 | SMT | TR | 5.8 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | compliant | EAR99 | |||||||||||||||||
|
APXE100ARA221MH70G
United Chemi-Con Inc
|
$1.1805 | Yes | Transferred | 220 µF | 10 V | 3.22 A | 20 % | 3533 | 21 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | APXE(10 VOLT) | 105 °C | -55 °C | 2 | SMT | Box; TR | 6.7 mm | 9 mm | 8.3 mm | UNITED CHEMI-CON INC | compliant | EAR99 | |||||||||||||||||
|
63SXE100M
Panasonic Electronic Components
|
$2.0984 | Yes | Active | 100 µF | 63 V | 51.5 mA | 20 % | 25 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 315 µA | 0.12 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 13 mm | PANASONIC CORP | compliant | EAR99 | RADIAL LEADED | 8532.22.00.20 | Panasonic | ||||||||||
|
ESXE100ELL822ML40S
United Chemi-Con Inc
|
Check for Price | Transferred | 8.2 mF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ESXE(10V) | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 40 mm | UNITED CHEMI-CON INC | unknown | EAR99 | , | 8532.22.00.20 | |||||||||||||||||||
|
ESXE100ETD392MK40S
United Chemi-Con Inc
|
Check for Price | Transferred | 3.9 mF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ESXE(10V) | 105 °C | -55 °C | 2 | Radial | Tape | 5 mm | 12.5 mm | 40 mm | UNITED CHEMI-CON INC | unknown | EAR99 | , | 8532.22.00.20 | |||||||||||||||||||
|
ESXE100ELL561MJ15D
United Chemi-Con Inc
|
Check for Price | Obsolete | 560 µF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ESXE(10V) | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 15 mm | UNITED CHEMI-CON INC | unknown | EAR99 | , | 8532.22.00.20 | |||||||||||||||||||
|
ESXE100ETD821MJ20C
United Chemi-Con Inc
|
Check for Price | Obsolete | 820 µF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ESXE(10V) | 105 °C | -55 °C | 2 | Radial | Tape | 5 mm | 10 mm | 20 mm | UNITED CHEMI-CON INC | unknown | EAR99 | , | 8532.22.00.20 | |||||||||||||||||||
|
ESXE100ELL122MJ25D
United Chemi-Con Inc
|
Check for Price | Obsolete | 1.2 mF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ESXE(10V) | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 25 mm | UNITED CHEMI-CON INC | unknown | EAR99 | , | 8532.22.00.20 | |||||||||||||||||||
|
ESXE100ETD332ML20S
Chemi-Con
|
Check for Price | Yes | Obsolete | 3.3 mF | 10 V | 1.235 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 990 µA | 0.23 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | WIRE | 16 mm | 20 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | , | ||||||||||||
|
EGXE100EIJ472MLN3S
Chemi-Con
|
Check for Price | Yes | End Of Life | 4.7 mF | 10 V | 1.581 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.41 mA | 0.28 | AEC-Q200 | 125 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 31.5 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | , | 8532.22.00.20 |