Filter Your Search
1 - 10 of 330 results
|
SIT1602AI-73-XXE-3.570000
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 3.57 MHz | 50 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; BULK | 2 ns | NO | 2 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||
|
SIT1602AI-33-XXE-3.570000
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 3.57 MHz | 50 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; BULK | 2 ns | NO | 2 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||
|
SIT1602AC-11-XXE-3.570000
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 3.57 MHz | 20 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; BULK | 2 ns | NO | 2 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||
|
SIT1602AI-81-XXE-3.570000
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 3.57 MHz | 20 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; BULK | 2 ns | NO | 2 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | ||||||||
|
SIT1602BI-81-XXE-35.840000X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 35.84 MHz | 20 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 2 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | DILCC4,.2,200 | |||
|
SIT1602BI-83-XXE-35.840000X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 35.84 MHz | 50 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 2 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | DILCC4,.2,200 | |||
|
SIT1602BI-11-XXE-35.840000E
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 35.84 MHz | 20 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,49 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.8mm | SITIME CORP | compliant | Clock | SOLCC4,.1,43 | ||
|
SIT1602BI-82-XXE-35.840000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 35.84 MHz | 25 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 1.05mm | SITIME CORP | compliant | Clock | DILCC4,.2,200 | ||
|
SIT1602BC-13-XXE-35.840000D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 35.84 MHz | 50 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,49 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.8mm | SITIME CORP | compliant | Clock | SOLCC4,.1,43 | ||
|
SIT1602BI-22-XXE-3.570000D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 3.57 MHz | 25 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | SITIME CORP | compliant | Clock | DILCC4,.1,83 |