Filter Your Search
1 - 2 of 2 results
|
XD1212G33APR-G
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 10 V | 4.35 V | 3.35 V | 200 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.1 % | 1 | 3.417 V | 3.283 V | CMOS | 2 % | R-PDSO-F5 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | IXYS CORP | LSOF, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
IXD1212G33APR-G
IXYS Corporation
|
Check for Price | Yes | Transferred | 10 V | 4.35 V | 3.35 V | 200 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.1 % | 1 | 3.417 V | 3.283 V | CMOS | 2 % | R-PDSO-F5 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | IXYS CORP | SOT-89, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |