Filter Your Search
1 - 2 of 2 results
|
XCVU065-2FFVC1517I
AMD
|
Check for Price | Yes | Active | 950 mV | 520 | 520 | 783300 | 600 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 600 CLBS | 979 mV | 922 mV | S-PBGA-B1517 | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.51 mm | ADVANCED MICRO DEVICES INC | compliant | AMD | |||||
|
XCVU065-2FFVC1517I
AMD Xilinx
|
Check for Price | Yes | Transferred | 950 mV | 520 | 520 | 783300 | 600 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 600 CLBS | 979 mV | 922 mV | S-PBGA-B1517 | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.51 mm | XILINX INC | compliant | BGA-1517 | 3A001.A.7.B | 8542.39.00.01 |