Filter Your Search
1 - 2 of 2 results
|
XCVM1402-2MSEVSVD1760
AMD
|
Check for Price | Yes | Active | YES | 800 mV | MICROPROCESSOR CIRCUIT | CMOS | 825 mV | 775 mV | S-PBGA-B1760 | e1 | 110 °C | 1760 | PLASTIC/EPOXY | HBGA | BGA1760,42X42,36 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 920 µm | BOTTOM | 4 mm | 40 mm | 40 mm | ADVANCED MICRO DEVICES INC | FCBGA-1760 | compliant | ||
|
XCVM1402-2MSEVSVD1760
AMD Xilinx
|
Check for Price | Yes | Transferred | YES | 800 mV | SoC | CMOS | 825 mV | 775 mV | S-PBGA-B1760 | e1 | 110 °C | 1760 | PLASTIC/EPOXY | HBGA | BGA1760,42X42,36 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 920 µm | BOTTOM | 4 mm | 40 mm | 40 mm | XILINX INC | FCBGA-1760 | compliant |