Filter Your Search
1 - 2 of 2 results
|
XCVC1702-1LLIVSVA1596
AMD
|
Check for Price | Yes | Active | YES | 700 mV | MICROPROCESSOR CIRCUIT | CMOS | 724 mV | 676 mV | S-PBGA-B1596 | 110 °C | -40 °C | 1596 | PLASTIC/EPOXY | HBGA | BGA1596,40X40,36 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 920 µm | BOTTOM | 4 mm | 37.5 mm | 37.5 mm | ADVANCED MICRO DEVICES INC | FCBGA-1596 | compliant | ||
|
XCVC1702-1LLIVSVA1596
AMD Xilinx
|
Check for Price | Yes | Transferred | YES | 700 mV | SoC | CMOS | 724 mV | 676 mV | S-PBGA-B1596 | 110 °C | -40 °C | 1596 | PLASTIC/EPOXY | HBGA | BGA1596,40X40,36 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 920 µm | BOTTOM | 4 mm | 37.5 mm | 37.5 mm | XILINX INC | FCBGA-1596 | compliant |