Parametric results for: XCV800-4FG676I under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xcv8004fg676i
Select parts from the table below to compare.
Compare
Compare
XCV800-4FG676I
AMD Xilinx
Check for Price No No Obsolete 2.5 V 444 444 21168 888439 4704 800 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 4704 CLBS, 888439 GATES 250 MHz 2.625 V 2.375 V S-PBGA-B676 Not Qualified e0 3 100 °C -40 °C 225 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM 27 mm 27 mm 2.6 mm XILINX INC BGA FBGA-676 676 not_compliant 8542.39.00.01