Filter Your Search
1 - 1 of 1 results
|
XCV2000E-7FGG860I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 660 | 660 | 43200 | 518400 | 9600 | 420 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 9600 CLBS, 518400 GATES | 400 MHz | 1.89 V | 1.71 V | S-PBGA-B860 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 245 | 30 | 860 | PLASTIC/EPOXY | BGA | BGA860,42X42,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 2.2 mm | XILINX INC | BGA | BGA, BGA860,42X42,40 | 860 | compliant | 8542.39.00.01 |