Filter Your Search
1 - 10 of 69 results
|
XCV150-5HQ240I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 2.5 V | 164674 | 864 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 864 CLBS, 164674 GATES | 294 MHz | 2.625 V | 2.375 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 225 | 30 | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | HFQFP, | 240 | compliant | 8542.39.00.01 | ||||||||||
|
XCV150-5BGG256I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 180 | 180 | 164674 | 864 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 864 CLBS, 164674 GATES | 294 MHz | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.55 mm | XILINX INC | BGA | BGA, | 256 | compliant | 8542.39.00.01 | ||||
|
XCV150-4BG352C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 2.5 V | 260 | 260 | 3888 | 164674 | 864 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 864 CLBS, 164674 GATES | 250 MHz | 2.625 V | 2.375 V | S-PBGA-B352 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | XILINX INC | BGA | BGA-352 | 352 | not_compliant | 8542.39.00.01 | |||
|
XCV150-6BG256C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 2.5 V | 180 | 180 | 3888 | 164674 | 864 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 864 CLBS, 164674 GATES | 333 MHz | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.55 mm | XILINX INC | BGA | BGA-256 | 256 | not_compliant | 8542.39.00.01 | |||
|
XCV150-6FG456C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 2.5 V | 260 | 260 | 3888 | 164674 | 864 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 864 CLBS, 164674 GATES | 333 MHz | 2.625 V | 2.375 V | S-PBGA-B456 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 456 | PLASTIC/EPOXY | BGA | BGA456,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | FBGA-456 | 456 | not_compliant | 8542.39.00.01 | |||
|
XCV150-4FG256C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 2.5 V | 176 | 176 | 3888 | 164674 | 864 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 864 CLBS, 164674 GATES | 250 MHz | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2 mm | XILINX INC | BGA | FBGA-256 | 256 | not_compliant | 8542.39.00.01 | |||
|
XCV150-4HQ240C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 2.5 V | 164674 | 864 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 864 CLBS, 164674 GATES | 250 MHz | 2.625 V | 2.375 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | HFQFP, | 240 | compliant | 8542.39.00.01 | ||||||||
|
XCV150-5BG352I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 2.5 V | 260 | 260 | 3888 | 164674 | 864 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 864 CLBS, 164674 GATES | 294 MHz | 2.625 V | 2.375 V | S-PBGA-B352 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | XILINX INC | BGA | BGA-352 | 352 | not_compliant | 8542.39.00.01 | |||
|
XCV150-4HQ240I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 2.5 V | 164674 | 864 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 864 CLBS, 164674 GATES | 250 MHz | 2.625 V | 2.375 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 225 | 30 | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | HFQFP, | 240 | compliant | 8542.39.00.01 | ||||||||||
|
XCV150-4BGG352I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 260 | 260 | 164674 | 864 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 864 CLBS, 164674 GATES | 250 MHz | 2.625 V | 2.375 V | S-PBGA-B352 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | XILINX INC | BGA | LBGA, | 352 | compliant | 8542.39.00.01 |