Filter Your Search
1 - 1 of 1 results
![]() |
XCV1000E-8FG680C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.8 V | 512 | 512 | 27648 | 331776 | 6144 | 400 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6144 CLBS, 331776 GATES | 416 MHz | 1.89 V | 1.71 V | S-PBGA-B680 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 680 | PLASTIC/EPOXY | BGA | BGA680,39X39,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 1.9 mm | XILINX INC | BGA | FBGA-680 | 680 | not_compliant | 3A991.D | 8542.39.00.01 |