Filter Your Search
1 - 1 of 1 results
|
XCV1000-4FG680I
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 512 | 512 | 27648 | 1124022 | 6144 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 6144 CLBS, 1124022 GATES | 250 MHz | 2.625 V | 2.375 V | S-PBGA-B680 | Not Qualified | e0 | 3 | 225 | 30 | 680 | PLASTIC/EPOXY | LBGA | BGA680,39X39,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 1.7 mm | XILINX INC | BGA | FBGA-680 | 680 | not_compliant | 8542.39.00.01 |