Filter Your Search
1 - 2 of 2 results
|
XCS600E-6FG456I
AMD
|
Check for Price | No | Active | 1.8 V | 514 | 514 | 15552 | 470 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 357 MHz | 1.89 V | 1.71 V | S-PBGA-B456 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 456 | PLASTIC/EPOXY | BGA | BGA456,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | ADVANCED MICRO DEVICES INC | not_compliant | |||
|
XCS600E-6FG456I
AMD Xilinx
|
Check for Price | No | Transferred | 1.8 V | 514 | 514 | 15552 | 470 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 357 MHz | 1.89 V | 1.71 V | S-PBGA-B456 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 456 | PLASTIC/EPOXY | BGA | BGA456,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | XILINX INC | not_compliant | 8542.39.00.01 |