Filter Your Search
1 - 10 of 73 results
|
XCS20XL-4CSG144C
AMD Xilinx
|
$15.5077 | Yes | Obsolete | 3.3 V | 113 | 113 | 7000 | 400 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 400 CLBS, 7000 GATES | MAXIMUM USABLE GATES 20000 | 217 MHz | 3.6 V | 3 V | S-PBGA-B144 | e1 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | TFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | 1.2 mm | XILINX INC | BGA | TFBGA, | 144 | compliant | 8542.39.00.01 | |||||||
|
XCS20XL-4PQG208C
AMD Xilinx
|
$17.0646 | Yes | Obsolete | 3.3 V | 160 | 160 | 950 | 7000 | 400 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 400 CLBS, 7000 GATES | MAXIMUM USABLE GATES 20000 | 217 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | ||||
|
XCS20-3PQG208I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 160 | 160 | 7000 | 400 | 1.6 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 400 CLBS, 7000 GATES | MAXIMUM USABLE GATES 20000 | 125 MHz | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | FQFP, | 208 | compliant | 8542.39.00.01 | ||||||
|
XCS200E-6PQ208I
AMD Xilinx
|
Check for Price | No | Obsolete | 1.8 V | 289 | 289 | 5292 | 470 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 357 MHz | 1.89 V | 1.71 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | XILINX INC | compliant | 8542.39.00.01 | |||||||||||
|
XCS20XL-3PQ208I
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 7000 | 400 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 400 CLBS, 7000 GATES | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | FQFP, | 208 | compliant | 8542.39.00.01 | ||||||||||||||||
|
XCS200E-7FG456C
AMD Xilinx
|
Check for Price | No | Transferred | 1.8 V | 289 | 289 | 5292 | 420 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 400 MHz | 1.89 V | 1.71 V | S-PBGA-B456 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 456 | PLASTIC/EPOXY | BGA | BGA456,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | XILINX INC | not_compliant | 8542.39.00.01 | ||||||||||||
|
XCS20XL-4TQG144Q
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 7000 | 400 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 400 CLBS, 7000 GATES | MAXIMUM USABLE GATES = 20000 | 217 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LFQFP, | 144 | compliant | 8542.39.00.01 | ||||||
|
XCS200E-6FT256I
AMD
|
Check for Price | No | Active | 1.8 V | 289 | 289 | 5292 | 470 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 357 MHz | 1.89 V | 1.71 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | ADVANCED MICRO DEVICES INC | compliant | ||||||||||||||
|
XCS20XL-4VQG100C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 77 | 77 | 950 | 7000 | 400 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 400 CLBS, 7000 GATES | MAXIMUM USABLE GATES 20000 | 217 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | PLASTIC, VQFP-100 | 100 | not_compliant | 8542.39.00.01 | ||||
|
XCS20XL-4PQ208C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 160 | 160 | 400 | 7000 | 400 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 400 CLBS, 7000 GATES | MAXIMUM USABLE GATES 20000 | 217 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 |