Filter Your Search
1 - 2 of 2 results
|
XCS05-3PC84C
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 2000 | 100 | 1.6 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 100 CLBS, 2000 GATES | MAXIMUM USABLE GATES 5000 | 125 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | COMMERCIAL | 85 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | LCC | QCCJ, | 84 | unknown | |||||||||||||
|
XCS05-3PC84C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 77 | 77 | 100 | 2000 | 100 | 1.6 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 100 CLBS, 2000 GATES | MAXIMUM USABLE GATES 5000 | 125 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 |