Filter Your Search
1 - 10 of 35 results
|
XCR5128-15PQ160I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 17.5 ns | 2 | 128 | 95 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 95 I/O | YES | 63 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, TQFP-160 | 160 | not_compliant | 8542.39.00.01 | ||
|
XCR5128-12PC84C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | 63 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | |||
|
XCR5128C-15VQ100I
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 80 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 80 I/O | 63 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | TFQFP, | 100 | unknown | 8542.39.00.01 | |||||||||||||
|
XCR5128-10TQ128I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 12 ns | 2 | 128 | 97 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 97 I/O | YES | 66 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | R-PQFP-G128 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LFQFP, QFP128,.63X.87,20 | 128 | unknown | 8542.39.00.01 | ||||
|
XCR5128-10TQ128C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 12 ns | 2 | 128 | 97 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 97 I/O | YES | 71 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G128 | Not Qualified | 1 | 70 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LFQFP, QFP128,.63X.87,20 | 128 | unknown | 8542.39.00.01 | |||||||
|
XCR5128-10PC84C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 12 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | 71 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | |||
|
XCR5128C-7TQ128C
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 7.5 ns | 2 | 96 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 96 I/O | 95 MHz | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LFQFP, | 128 | unknown | 8542.39.00.01 | ||||||||||||||
|
XCR5128-15TQ128I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 17.5 ns | 2 | 128 | 97 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 97 I/O | YES | 63 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | R-PQFP-G128 | Not Qualified | 1 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LFQFP, QFP128,.63X.87,20 | 128 | unknown | 8542.39.00.01 | ||||||
|
XCR5128-10PQ100I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 12 ns | 2 | 128 | 80 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 80 I/O | YES | 66 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | XILINX INC | QFP | PLASTIC, QFP-100 | 100 | not_compliant | 8542.39.00.01 | ||
|
XCR5128-7PC84C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | 95 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 |