Parametric results for: XCR5032C-7VQ44I under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: xcr5032c7vq44i
Select parts from the table below to compare.
Compare
Part Number
XCR5032C-7VQ44I
AMD Xilinx
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Propagation Delay Number of Dedicated Inputs Number of Macro Cells Number of I/O Lines Programmable Logic Type
Temperature Grade
Package Shape
Technology Organization Additional Feature
Clock Frequency-Max
In-System Programmable
JTAG BST
Output Function
Supply Voltage-Max
Supply Voltage-Min
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
No Obsolete 5 V 7.5 ns 2 32 32 EE PLD INDUSTRIAL SQUARE CMOS 2 DEDICATED INPUTS, 32 I/O YES 91 MHz YES YES MACROCELL 5.5 V 4.5 V S-PQFP-G44 Not Qualified e0 3 85 °C -40 °C 240 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES TIN LEAD GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC QFP TQFP, TQFP44,.47SQ,32 44 not_compliant 8542.39.00.01
Compare
XCR5032C-7VQ44I
AMD Xilinx
Check for Price Buy No Obsolete 5 V 7.5 ns 2 32 32 EE PLD INDUSTRIAL SQUARE CMOS 2 DEDICATED INPUTS, 32 I/O YES 91 MHz YES YES MACROCELL 5.5 V 4.5 V S-PQFP-G44 Not Qualified e0 3 85 °C -40 °C 240 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES TIN LEAD GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC QFP TQFP, TQFP44,.47SQ,32 44 not_compliant 8542.39.00.01