Filter Your Search
1 - 2 of 2 results
|
XCR3384XL-7TQ144C
AMD
|
Check for Price | Yes | Obsolete | 3.3 V | 7.5 ns | 118 | 118 | 384 | 118 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 118 I/O | YES | 135 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e4 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ADVANCED MICRO DEVICES INC | TQFP-144 | compliant | |||||||
|
XCR3384XL-7TQ144C
AMD Xilinx
|
Check for Price | No | No | Transferred | 3.3 V | 7.5 ns | 384 | 118 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 118 I/O | YES | 135 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e4 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | TQFP-144 | not_compliant | QFP | 144 | EAR99 | 8542.39.00.01 |