Filter Your Search
1 - 2 of 2 results
|
XCR3384XL-12FTG256C
AMD
|
Check for Price | Yes | Obsolete | 3.3 V | 12 ns | 212 | 212 | 384 | 212 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 212 I/O | YES | 83 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ADVANCED MICRO DEVICES INC | FBGA-256 | compliant | AMD | |||||||
|
XCR3384XL-12FTG256C
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 12 ns | 384 | 212 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 212 I/O | YES | 83 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | FBGA-256 | compliant | BGA | 256 | 3A991.D | 8542.39.00.01 |