Parametric results for: XCR3256XL-12CSG280C under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xcr3256xl12csg280c
Select parts from the table below to compare.
Compare
Compare
XCR3256XL-12CSG280C
AMD
Check for Price Yes Obsolete 3.3 V 12 ns 164 164 256 164 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 164 I/O YES 88 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B280 Not Qualified e1 3 70 °C 260 30 280 PLASTIC/EPOXY TFBGA BGA280,19X19,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 16 mm 16 mm 1.2 mm ADVANCED MICRO DEVICES INC 0.80 MM PITCH, LEAD FREE, CSP-280 compliant
XCR3256XL-12CSG280C
AMD Xilinx
Check for Price Yes Yes Transferred 3.3 V 12 ns 256 164 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 164 I/O YES 88 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B280 Not Qualified e1 3 70 °C 260 30 280 PLASTIC/EPOXY TFBGA BGA280,19X19,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 16 mm 16 mm 1.2 mm XILINX INC 0.80 MM PITCH, LEAD FREE, CSP-280 compliant BGA 280 EAR99 8542.39.00.01