Filter Your Search
1 - 1 of 1 results
|
XCR3128-10PC84C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | 77 MHz | YES | YES | MACROCELL | 3.63 V | 2.97 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 |