Filter Your Search
1 - 1 of 1 results
|
XCR3064XL-6CP56I
AMD Xilinx
|
Check for Price | No | No | Transferred | 3.3 V | 6 ns | 44 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 44 I/O | 167 MHz | MACROCELL | 3.6 V | 2.7 V | S-PBGA-B56 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 6 mm | 6 mm | 1.35 mm | XILINX INC | BGA | CHIP SCALE, BGA-56 | 56 | compliant | 8542.39.00.01 |