Filter Your Search
1 - 2 of 2 results
|
XCR3064XL-10CP56C
AMD Xilinx
|
Check for Price | No | No | Transferred | 3.3 V | 10 ns | 64 | 48 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 48 I/O | YES | 95 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B56 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 56 | PLASTIC/EPOXY | LFBGA | BGA56,10X10,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 6 mm | 6 mm | 1.35 mm | XILINX INC | BGA | 0.50 MM PITCH, CSP-56 | 56 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
XCR3064XL-10CP56C
AMD
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 48 | 48 | 64 | 48 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 48 I/O | YES | 95 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B56 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 56 | PLASTIC/EPOXY | LFBGA | BGA56,10X10,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 6 mm | 6 mm | 1.35 mm | ADVANCED MICRO DEVICES INC | 0.50 MM PITCH, CSP-56 | not_compliant | AMD |