Parametric results for: XCR3064-10PC44C under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xcr306410pc44c
Select parts from the table below to compare.
Compare
Compare
XCR3064-10PC44C
AMD Xilinx
Check for Price No Obsolete 3.3 V 10 ns 2 64 32 EE PLD COMMERCIAL SQUARE CMOS 2 DEDICATED INPUTS, 32 I/O NO 80 MHz NO NO MACROCELL 3.6 V 2.97 V S-PQCC-J44 Not Qualified e0 3 70 °C 225 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.57 mm XILINX INC LCC PLASTIC, LCC-44 44 not_compliant 8542.39.00.01