Filter Your Search
1 - 10 of 10 results
|
XCR3032C-10PC44C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 2 | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | YES | 57 MHz | YES | YES | MACROCELL | 3.63 V | 2.97 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | XILINX INC | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.39.00.01 | |||
|
XCR3032C-10VQ44C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 2 | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | YES | 57 MHz | YES | YES | MACROCELL | 3.63 V | 2.97 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | TQFP, TQFP44,.47SQ,32 | 44 | not_compliant | 8542.39.00.01 | |||
|
XCR3032C-12PC44C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 2 | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | YES | 47 MHz | YES | YES | MACROCELL | 3.63 V | 2.97 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | XILINX INC | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.39.00.01 | |||
|
XCR3032C-12PC44I
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 2 | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | YES | 47 MHz | YES | YES | MACROCELL | 3.63 V | 2.97 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | XILINX INC | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.39.00.01 | ||
|
XCR3032C-8PC44C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 8 ns | 2 | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | YES | 91 MHz | YES | YES | MACROCELL | 3.63 V | 2.97 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | XILINX INC | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.39.00.01 | |||
|
XCR3032C-10PC44I
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 2 | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | YES | 58.8 MHz | YES | YES | MACROCELL | 3.63 V | 2.97 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | XILINX INC | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.39.00.01 | ||
|
XCR3032C-8VQ44C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 8 ns | 2 | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | YES | 91 MHz | YES | YES | MACROCELL | 3.63 V | 2.97 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | TQFP, TQFP44,.47SQ,32 | 44 | not_compliant | 8542.39.00.01 | |||
|
XCR3032C-12VQ44C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 2 | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | YES | 47 MHz | YES | YES | MACROCELL | 3.63 V | 2.97 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | TQFP, TQFP44,.47SQ,32 | 44 | not_compliant | 8542.39.00.01 | |||
|
XCR3032C-12VQ44I
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 2 | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | YES | 47 MHz | YES | YES | MACROCELL | 3.63 V | 2.97 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | TQFP, TQFP44,.47SQ,32 | 44 | not_compliant | 8542.39.00.01 | ||
|
XCR3032C-10VQ44I
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 2 | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | YES | 58.8 MHz | YES | YES | MACROCELL | 3.63 V | 2.97 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | PLASTIC, VQFP-44 | 44 | not_compliant | 8542.39.00.01 |