Filter Your Search
1 - 4 of 4 results
|
XCR3032-10VQ44I
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | 12.5 ns | 2 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | 58.8 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | TQFP, | 44 | unknown | 8542.39.00.01 | ||
|
XCR3032-10PC44I
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | 12.5 ns | 2 | 33 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 33 I/O | 58.8 MHz | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | XILINX INC | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 | ||
|
XCR3032-10PC44C
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | 13 ns | 2 | 33 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 33 I/O | 57 MHz | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | XILINX INC | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 | |||
|
XCR3032-10VQ44C
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | 13 ns | 2 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | 57 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | TQFP, | 44 | unknown | 8542.39.00.01 |