Filter Your Search
1 - 1 of 1 results
|
XCL232B301KR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 5 V | 3 V | 6 V | 1.8 V | 2.94 V | 3.06 V | 150 mA | YES | BUCK | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | R-PDSO-N6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HSON | SOLCC6,.08,22 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | NO LEAD | 550 µm | DUAL | 2 mm | 2.5 mm | 1.04 mm | TOREX SEMICONDUCTOR LTD | CL-2025, 6 PIN | compliant | Torex |