Parametric results for: XCL220B2B3FR-G under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xcl220b2b3frg
Select parts from the table below to compare.
Compare
Compare
XCL220B2B3FR-G
Torex Semiconductor LTD
Check for Price Yes Obsolete 3.58 V 2.15 V 5.5 V 2.5 V 2.107 V 2.193 V 1 A YES BUCK 3 MHz ALSO REQUIRE PFM CONTROL TECHNIQUE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-XBCC-B8 1 105 °C -40 °C 260 10 8 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL SILVER GOLD BUTT 550 µm BOTTOM 2 mm 2.5 mm 1.04 mm TOREX SEMICONDUCTOR LTD BCC, compliant EAR99 8542.39.00.01 Torex