Filter Your Search
1 - 1 of 1 results
|
XCL210B1H1GR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 5 V | 1.65 V | 6 V | 2 V | 1.617 V | 1.683 V | 1 A | YES | BUCK | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-XXSS-N8 | 1 | 85 °C | -40 °C | 260 | 10 | 8 | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | YES | NICKEL SILVER GOLD | NO LEAD | UNSPECIFIED | 2 mm | 2.5 mm | 1.04 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 |