Parametric results for: XCL207A283CR-G under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xcl207a283crg
Select parts from the table below to compare.
Compare
Compare
XCL207A283CR-G
Torex Semiconductor LTD
Check for Price Yes Active 5 V 2.8 V 5.5 V 2 V 2.744 V 2.856 V 600 mA 35 µA YES BUCK 3.45 MHz PFM MODE ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-XQCC-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED HQCCN LCC8,.08,0.1,22 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES NO LEAD 550 µm QUAD 2 mm 2.5 mm 1.04 mm TOREX SEMICONDUCTOR LTD PACKAGE-8 compliant EAR99 8542.39.00.01