Filter Your Search
1 - 2 of 2 results
|
XCKU19P-1FFVJ1760E
AMD
|
Check for Price | Yes | Active | 850 mV | 540 | 540 | 1842750 | 105300 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 105300 CLBS | 876 mV | 825 mV | S-PBGA-B1760 | e1 | 4 | 100 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 4.27 mm | ADVANCED MICRO DEVICES INC | compliant | ||
|
XCKU19P-1FFVJ1760E
AMD Xilinx
|
Check for Price | Yes | Transferred | 850 mV | 540 | 540 | 1842750 | 105300 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 105300 CLBS | 876 mV | 825 mV | S-PBGA-B1760 | e1 | 4 | 100 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 4.27 mm | XILINX INC | compliant |