Filter Your Search
1 - 2 of 2 results
|
XCKU100-2FLVD1924E
AMD Xilinx
|
Check for Price | Yes | Transferred | 950 mV | 832 | 832 | 958440 | 4200 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 4200 CLBS | 979 mV | 922 mV | S-PBGA-B1924 | e1 | 100 °C | 1924 | PLASTIC/EPOXY | BGA | BGA1924,44X44,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 4.13 mm | XILINX INC | 45 X 45 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-1924 | compliant | 8542.39.00.01 | |||||
|
XCKU100-2FLVD1924E
AMD
|
Check for Price | Yes | Active | 950 mV | 832 | 832 | 958440 | 4200 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 4200 CLBS | 979 mV | 922 mV | S-PBGA-B1924 | e1 | 4 | 100 °C | 245 | 30 | 1924 | PLASTIC/EPOXY | BGA | BGA1924,44X44,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 4.13 mm | ADVANCED MICRO DEVICES INC | 45 X 45 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-1924 | compliant |