Filter Your Search
1 - 2 of 2 results
|
XCAU20P-1SFVB784I
AMD
|
Check for Price | Yes | Active | 850 mV | 228 | 228 | 238437 | 13625 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 13625 CLBS | 876 mV | 825 mV | S-PBGA-B784 | 100 °C | -40 °C | 784 | PLASTIC/EPOXY | FBGA | BGA784,28X28,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 23 mm | 23 mm | 3.32 mm | ADVANCED MICRO DEVICES INC | compliant | ||
|
XCAU20P-1SFVB784I
AMD Xilinx
|
Check for Price | Yes | Transferred | 850 mV | 228 | 228 | 238437 | 13625 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 13625 CLBS | 876 mV | 825 mV | S-PBGA-B784 | 100 °C | -40 °C | 784 | PLASTIC/EPOXY | FBGA | BGA784,28X28,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 23 mm | 23 mm | 3.32 mm | XILINX INC | compliant |