Parametric results for: XCA170SSN under Solid State Relays

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: xca170s
Select parts from the table below to compare.
Compare
Compare
XCA170STR
IXYS Corporation
$1.6200 Yes Yes Transferred 50 mA 100 mA 3.75 kV 900 mV 5 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 50 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR Matte Tin (Sn) 3.3 mm 8.38 mm IXYS CORP ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 compliant 8541.40.95.00 5.3 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2018-06-27 e DRC Conflict Free CMRT V6.01
XCA170S
IXYS Corporation
$1.7079 Yes Yes Transferred 50 mA 100 mA 3.75 kV 900 mV 5 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 50 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 Matte Tin (Sn) 3.3 mm 8.38 mm IXYS CORP ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 compliant 8541.40.95.00 5.3 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2018-06-27 e DRC Conflict Free CMRT V6.01 [object Object],[object Object],[object ... more
XCA170STR
Littelfuse Inc
$1.8500 Yes Active TRANSISTOR OUTPUT SSR LITTELFUSE INC compliant 5.3 RoHS 2 (2015/863/EU) 2023-01-17 DRC Conflict Free Undeterminable CMRT V6.10 LITTELFUSE 2021-12-08 18:41:30 [object Object] [object Object]
XCA170S
Littelfuse Inc
$2.1490 Yes Active TRANSISTOR OUTPUT SSR LITTELFUSE INC compliant 5.3 RoHS 2 (2015/863/EU) 2023-01-17 DRC Conflict Free Undeterminable CMRT V6.10 LITTELFUSE 2021-12-08 18:41:30 [object Object] [object Object]
XCA170STR
IXYS Integrated Circuits Division
Check for Price Yes Yes Transferred 50 mA 100 mA 3.75 kV 900 mV 5 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 50 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR Matte Tin (Sn) 3.3 mm 8.38 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00 5.3 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2018-06-27 e DRC Conflict Free CMRT V6.01
XCA170S
IXYS Integrated Circuits Division
Check for Price Yes Yes Transferred 50 mA 100 mA 3.75 kV 900 mV 5 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 50 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 Matte Tin (Sn) 3.3 mm 8.38 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00 5.3 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2018-06-27 e DRC Conflict Free CMRT V6.01 [object Object],[object Object],[object ... more