Filter Your Search
1 - 1 of 1 results
|
XC9572XV-5TQG100C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 2.5 V | 5 ns | 72 | 72 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 72 I/O | YES | 222 MHz | YES | YES | MACROCELL | 2.62 V | 2.37 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | XILINX INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.39.00.01 |