Parametric results for: XC9572XL-7CS48I under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc9572xl7cs48i
Select parts from the table below to compare.
Compare
Compare
XC9572XL-7CS48I
AMD
Check for Price Buy No Obsolete 3.3 V 7.5 ns 38 38 72 38 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 38 I/O 72 MACROCELLS 125 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 240 30 48 PLASTIC/EPOXY FBGA BGA48,7X7,32 SQUARE GRID ARRAY, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 7 mm 7 mm 1.8 mm ADVANCED MICRO DEVICES INC CSP-48 not_compliant AMD
XC9572XL-7CS48I
AMD Xilinx
Check for Price Buy No No Transferred 3.3 V 7.5 ns 38 38 72 38 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 38 I/O 72 MACROCELLS 125 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 240 30 48 PLASTIC/EPOXY FBGA BGA48,7X7,32 SQUARE GRID ARRAY, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 7 mm 7 mm 1.8 mm XILINX INC CSP-48 not_compliant BGA 48 EAR99 8542.39.00.01