Filter Your Search
1 - 2 of 2 results
|
XC9572XL-5VQ64C
AMD Xilinx
|
$6.2900 | No | Yes | Transferred | 3.3 V | 5 ns | 36 | 36 | 72 | 52 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 52 I/O | 72 MACROCELLS | 178.6 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | VQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC9572XL-5VQ64C
AMD
|
$21.3200 | Yes | Obsolete | 3.3 V | 5 ns | 36 | 36 | 72 | 52 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 52 I/O | 72 MACROCELLS | 178.6 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | VQFP-64 | compliant | AMD |