Filter Your Search
1 - 2 of 2 results
|
XC9572XL-10CS48C
AMD
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 38 | 38 | 72 | 38 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 38 I/O | 72 MACROCELLS | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 48 | PLASTIC/EPOXY | FBGA | BGA48,7X7,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 7 mm | 7 mm | 1.8 mm | ADVANCED MICRO DEVICES INC | CSP-48 | not_compliant | AMD | |||||||
|
XC9572XL-10CS48C
AMD Xilinx
|
Check for Price | No | No | Transferred | 3.3 V | 10 ns | 38 | 38 | 72 | 38 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 38 I/O | 72 MACROCELLS | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 48 | PLASTIC/EPOXY | FBGA | BGA48,7X7,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 7 mm | 7 mm | 1.8 mm | XILINX INC | CSP-48 | not_compliant | BGA | 48 | EAR99 | 8542.39.00.01 |