Filter Your Search
1 - 2 of 2 results
|
XC9572-10PC44C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 72 | 34 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | 72 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 66.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | XILINX INC | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.39.00.01 | ||
|
XC9572-10PC44C.I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 10 ns | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | XILINX INC | QCCJ, | compliant | 8542.39.00.01 |