Filter Your Search
1 - 1 of 1 results
|
XC9536XV-5VQ44C
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 5 ns | 36 | 34 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 222.2 MHz | YES | YES | MACROCELL | 2.62 V | 2.37 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | VQFP-44 | 44 | not_compliant | 8542.39.00.01 |