Parametric results for: XC9536F-5PC44C under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc9536f5pc44c
Select parts from the table below to compare.
Compare
Compare
XC9536F-5PC44C
AMD Xilinx
Check for Price Buy No Obsolete 5 V 5 ns 36 34 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O NO 100 MHz NO YES MACROCELL 5.25 V 4.75 V S-PQCC-J44 Not Qualified e0 3 70 °C 225 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm XILINX INC LCC PLASTIC, LCC-44 44 not_compliant 8542.39.00.01