Filter Your Search
1 - 1 of 1 results
|
XC95288XV-6PQG208C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 2.5 V | 6 ns | 288 | 168 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 168 I/O | YES | 208 MHz | YES | YES | MACROCELL | 2.62 V | 2.37 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 |