Filter Your Search
1 - 1 of 1 results
|
XC95288XV-10CS280C
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 10 ns | 288 | 192 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 100 MHz | YES | YES | MACROCELL | 2.62 V | 2.37 V | S-PBGA-B280 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 280 | PLASTIC/EPOXY | TFBGA | BGA280,19X19,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 16 mm | 16 mm | 1.2 mm | XILINX INC | BGA | CSP-280 | 280 | not_compliant | 8542.39.00.01 |