Filter Your Search
1 - 1 of 1 results
![]() |
XC95288XL-10BGG352C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 10 ns | 192 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | 288 MACROCELLS | 100 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 352 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | XILINX INC | BGA | LBGA, | 352 | compliant | 8542.39.00.01 |