Parametric results for: XC95216-15PQ160I under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc9521615pq160i
Select parts from the table below to compare.
Compare
Compare
XC95216-15PQ160I
AMD Xilinx
Check for Price No No Obsolete 5 V 15 ns 216 133 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 133 I/O 216 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 55.6 MHz YES YES MACROCELL 5.5 V 4.5 V S-PQFP-G160 Not Qualified e0 3 85 °C -40 °C 225 30 160 PLASTIC/EPOXY QFP QFP160,1.2SQ SQUARE FLATPACK YES Tin/Lead (Sn85Pb15) GULL WING 650 µm QUAD 28 mm 28 mm 3.7 mm XILINX INC QFP PLASTIC, QFP-160 160 not_compliant 8542.39.00.01