Filter Your Search
1 - 1 of 1 results
|
XC95216-15HQ208C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 216 | 166 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 166 I/O | YES | 55.6 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 400 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | HQFP-208 | 208 | unknown | 8542.39.00.01 |