Filter Your Search
1 - 1 of 1 results
|
XC95216-10HQG208C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 166 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 166 I/O | 66.7 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | FQFP, | 208 | compliant | 8542.39.00.01 |