Filter Your Search
1 - 2 of 2 results
|
XC95144XL-7CS144C
AMD Xilinx
|
Check for Price | No | No | Transferred | 3.3 V | 7.5 ns | 117 | 117 | 144 | 117 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 117 I/O | 144 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3V | 107.52 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 144 | PLASTIC/EPOXY | TFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | 1.2 mm | XILINX INC | BGA | CSP-144 | 144 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
XC95144XL-7CS144C
AMD
|
Check for Price | No | Obsolete | 3.3 V | 7.5 ns | 117 | 117 | 144 | 117 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 117 I/O | 144 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3V | 107.52 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 144 | PLASTIC/EPOXY | TFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | CSP-144 | not_compliant | AMD |