Parametric results for: XC95144-10PQ100C under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc9514410pq100c
Select parts from the table below to compare.
Compare
Compare
XC95144-10PQ100C
AMD Xilinx
Check for Price No No Obsolete 5 V 10 ns 144 81 FLASH PLD COMMERCIAL RECTANGULAR CMOS 0 DEDICATED INPUTS, 81 I/O YES 67.7 MHz YES YES MACROCELL 5.25 V 4.75 V R-PQFP-G100 Not Qualified e0 3 70 °C 225 30 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES Tin/Lead (Sn85Pb15) GULL WING 650 µm QUAD 14 mm 20 mm 3.4 mm XILINX INC QFP PLASTIC, QFP-100 100 not_compliant 8542.39.00.01