Filter Your Search
1 - 10 of 19 results
|
XC9276D1410R-G
Torex Semiconductor LTD
|
$0.5501 | Yes | Active | 5 V | 700 mV | 6 V | 1.8 V | 680 mV | 720 mV | 150 mA | YES | BOOST | ALSO HAVE 1.8V OUTPUT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | R-PBGA-B6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,24 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 600 µm | BOTTOM | 1.07 mm | 1.72 mm | 330 µm | TOREX SEMICONDUCTOR LTD | WLP-6 | compliant | Torex | ||
|
XC9276D060MR-G
Torex Semiconductor LTD
|
$0.5570 | Yes | Active | SWITCHING REGULATOR | TOREX SEMICONDUCTOR LTD | compliant | Torex | ||||||||||||||||||||||||||||||||
|
XC9276D3630R-G
Torex Semiconductor LTD
|
$0.5570 | Yes | Active | 5 V | 900 mV | 6 V | 1.8 V | 880 mV | 920 mV | 150 mA | YES | BOOST | ALSO HAVE 1.8V OUTPUT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | R-PBGA-B6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,24 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 600 µm | BOTTOM | 1.07 mm | 1.72 mm | 330 µm | TOREX SEMICONDUCTOR LTD | WLP-6 | compliant | Torex | ||
|
XC9276DD32MR-G
Torex Semiconductor LTD
|
$0.7709 | Yes | Active | 5 V | 2 V | 6 V | 1.8 V | 1.96 V | 2.04 V | 150 mA | YES | BOOST | ALSO HAVE 3.3V OUTPUT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | R-PDSO-G6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.8 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT-26, 6 PIN | compliant | Torex | ||
|
XC9276D123ER-G
Torex Semiconductor LTD
|
$0.7709 | Yes | Active | 5 V | 700 mV | 6 V | 1.8 V | 680 mV | 720 mV | 150 mA | YES | BOOST | ALSO HAVE 0.9V OUTPUT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | S-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 330 µm | TOREX SEMICONDUCTOR LTD | USP-8 | compliant | Torex | ||
|
XC9276DB90ER-G
Torex Semiconductor LTD
|
$0.7709 | Yes | Active | 5 V | 1.8 V | 6 V | 1.8 V | 1.764 V | 1.836 V | 150 mA | YES | BOOST | ALSO HAVE 3V OUTPUT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | S-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 330 µm | TOREX SEMICONDUCTOR LTD | USP-8 | compliant | Torex | ||
|
XC9276DK66ER-G
Torex Semiconductor LTD
|
$0.7709 | Yes | Active | 5 V | 2 V | 6 V | 1.8 V | 1.96 V | 2.04 V | 150 mA | YES | BOOST | ALSO HAVE 3.3V OUTPUT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | S-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 330 µm | TOREX SEMICONDUCTOR LTD | USP-8 | compliant | Torex | ||
|
XC9276D680ER-G
Torex Semiconductor LTD
|
$0.7709 | Yes | Active | 5 V | 1.2 V | 6 V | 1.8 V | 1.176 V | 1.224 V | 150 mA | YES | BOOST | ALSO HAVE 2.5V OUTPUT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | S-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 330 µm | TOREX SEMICONDUCTOR LTD | USP-8 | compliant | Torex | ||
|
XC9276DC32MR-G
Torex Semiconductor LTD
|
$0.7709 | Yes | Active | 5 V | 1.85 V | 6 V | 1.8 V | 1.813 V | 1.887 V | 150 mA | YES | BOOST | ALSO HAVE 3.3V OUTPUT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | R-PDSO-G6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.8 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT-26, 6 PIN | compliant | Torex | ||
|
XC9276D060ER-G
Torex Semiconductor LTD
|
$0.7709 | Yes | Active | SWITCHING REGULATOR | TOREX SEMICONDUCTOR LTD | compliant | Torex |